395-124-558-804

Heilind Number:EDA395-124-558-804
Manufacturer:EDAC
Manufacturer Number:395-124-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-558-804

Detailed Description

Enhance your PCB connectivity with this cutting-edge board-to-board connector. Designed for high-performance applications, it features a durable housing made of UL 94V-0 thermoplastic polyester in sleek black. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing allow for precise placement on your board, while the right-angle mount orientation ensures efficient space utilization. With 124 positions available, this connector accommodates complex circuitry with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Upgrade your connectivity with this essential component.