395-124-558-878

Heilind Number:EDA395-124-558-878
Manufacturer:EDAC
Manufacturer Number:395-124-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-558-878

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Designed for seamless integration, this connector features 124 positions across two rows with a .1-inch pitch, ensuring reliable data transmission. The right angle mount orientation offers flexibility in installation, while the durable UL 94V-0 thermoplastic housing guarantees robust protection. Crafted with copper alloy contacts, it provides superior conductivity for optimal signal transfer. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Elevate your electronic setups with this essential component.