395-124-559-201

Heilind Number:EDA395-124-559-201
Manufacturer:EDAC
Manufacturer Number:395-124-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-559-201

Detailed Description

Enhance your circuit board connections with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black color and features two rows for efficient power transmission. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance in any application. The 124 positions and 0.1-inch pitch provide ample connectivity options, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component for your electronic projects. Elevate your PCB design with this essential connectivity solution.