395-124-559-802

Heilind Number:EDA395-124-559-802
Manufacturer:EDAC
Manufacturer Number:395-124-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-559-802

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 124 positions for seamless electronic integration. Crafted with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and aesthetics. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and -40 to 105°C operating temperature range cater to diverse electronic applications. With a right-angle mount orientation and a pitch of .1 inches, this connector offers versatile installation options. Whether you're designing consumer electronics, telecommunications equipment, or industrial machinery, this connector is a must-have for efficient and secure PCB connections. Elevate your connectivity solutions with this high-quality Board To Board Card Edge Connector.