395-124-559-804

Heilind Number:EDA395-124-559-804
Manufacturer:EDAC
Manufacturer Number:395-124-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-559-804

Detailed Description

Enhance connectivity in black with this Board-To-Board PCB Connector. Featuring a right-angle mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable performance. With 124 positions spread across 2 rows, it offers ample space for your connections. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating between -40 to 105°C, it's suitable for a wide range of environments, making it an essential component for your PCB assembly needs.