395-124-559-812

Heilind Number:EDA395-124-559-812
Manufacturer:EDAC
Manufacturer Number:395-124-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-559-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 124 positions, it offers ample space for multiple connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. Its right-angle mount orientation and .1-inch pitch make for easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this black connector is a dependable choice for your electronic projects. Upgrade your setup with this essential component for optimal performance and connectivity.