395-124-560-203

Heilind Number:EDA395-124-560-203
Manufacturer:EDAC
Manufacturer Number:395-124-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-560-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. Featuring two rows of precision-machined Copper Alloy contacts, it offers a total of 124 positions with a pitch of .1 inches, allowing for efficient signal transmission. The straight mount orientation and compact design make it easy to install and perfect for space-constrained environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various industries, from automotive to telecommunications. Upgrade your connectivity solution today with our premium Board To Board PCB Connector.