395-124-560-207

Heilind Number:EDA395-124-560-207
Manufacturer:EDAC
Manufacturer Number:395-124-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-560-207

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with 124 positions, allowing for efficient data transmission. The black housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With an amperage of 3A, copper alloy contact material, and a pitch of .1 inches, this connector ensures reliable performance. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component for enhanced connectivity and functionality.