395-124-560-802

Heilind Number:EDA395-124-560-802
Manufacturer:EDAC
Manufacturer Number:395-124-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery at an amperage of 3A. With two rows for seamless integration, each contact is made of robust Copper Alloy, guaranteeing optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise connections, accommodating 124 positions for versatile usage. Designed for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronics assembly with this essential component.