395-124-560-812

Heilind Number:EDA395-124-560-812
Manufacturer:EDAC
Manufacturer Number:395-124-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-560-812

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable performance. Featuring two rows of 124 positions, it offers ample connectivity for your projects. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mount orientation, installation is quick and easy. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Elevate your connectivity solutions with this essential component.