395-126-520-807

Heilind Number:EDA395-126-520-807
Manufacturer:EDAC
Manufacturer Number:395-126-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-520-807

Detailed Description

Enhance connectivity within your circuitry with this durable and efficient Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and two rows of 126 positions each, ensuring optimal performance. The black UL 94V-0 Thermoplastic Polyester housing not only provides a sleek look but also guarantees safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, precision is key in maintaining consistent signal transfer. Crafted with copper alloy contacts, this connector offers superior conductivity, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your electronic assemblies with this essential component and experience enhanced functionality.