395-126-521-201

Heilind Number:EDA395-126-521-201
Manufacturer:EDAC
Manufacturer Number:395-126-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-521-201

Detailed Description

Enhance connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring two rows and 126 positions, it offers ample space for efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial to consumer electronics. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB design with this essential component.