395-126-521-202

Heilind Number:EDA395-126-521-202
Manufacturer:EDAC
Manufacturer Number:395-126-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-521-202

Detailed Description

Enhance your electronic connections with this high-quality 126-position PCB connector. Designed for seamless board-to-board communication, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a compact .1-inch pitch and two rows for efficient signal transfer, it ensures precision and stability in your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of industrial applications. Upgrade your setup with this essential component for optimal performance and longevity.