395-126-521-207

Heilind Number:EDA395-126-521-207
Manufacturer:EDAC
Manufacturer Number:395-126-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic systems. Featuring 126 positions spread across two rows, it ensures reliable and efficient data transmission. The black UL 94V-0 thermoplastic polyester housing guarantees durability and safety, even in demanding environments. With a 3A amperage and copper alloy contacts, it guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy and precise PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connection capabilities with this essential component.