395-126-521-258

Heilind Number:EDA395-126-521-258
Manufacturer:EDAC
Manufacturer Number:395-126-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-521-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 126 positions spread across two rows, ensuring efficient data transmission. Crafted with precision, it boasts a pitch of .1 inch and row spacing of .2 inches, facilitating easy installation on your PCB. The durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating conditions, with an impressive temperature range of -40 to 105°C. Its straight mount orientation and sleek black finish not only offer a professional look but also ensure a secure and stable connection. With contact material of Copper Alloy, rest assured of optimal conductivity. Elevate your connectivity standards with this essential component for your electronic assemblies.