395-126-521-507

Heilind Number:EDA395-126-521-507
Manufacturer:EDAC
Manufacturer Number:395-126-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-521-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 126 positions across 2 rows with a pitch of .1 inches, ensuring reliable and efficient data transmission. The straight mount orientation and black UL 94V-0 Thermoplastic Polyester housing guarantee secure installation, while the copper alloy contact material offers optimal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for your PCB assembly needs. Trust in its quality and durability for seamless board-to-board connections.