395-126-521-508

Heilind Number:EDA395-126-521-508
Manufacturer:EDAC
Manufacturer Number:395-126-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-521-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design with UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety. With 126 positions spread across 2 rows, this connector offers ample room for seamless data transmission. Crafted with copper alloy contacts for optimal conductivity, it guarantees reliable performance. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether for industrial or personal use, this connector is a must-have for any electronics enthusiast. Upgrade your connectivity solutions today with this essential component.