395-126-521-512

Heilind Number:EDA395-126-521-512
Manufacturer:EDAC
Manufacturer Number:395-126-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-521-512

Detailed Description

Enhance connectivity within your PCB setup with our dual-row card edge connector. Designed for seamless integration, this component features 126 positions with a pitch of .1 inches, ensuring efficient data transmission. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees both durability and safety. Each row, spaced .2 inches apart, allows for secure attachment to your board. With copper alloy contacts, you can trust in reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects. Elevate your connectivity with this high-quality connector.