395-126-521-558

Heilind Number:EDA395-126-521-558
Manufacturer:EDAC
Manufacturer Number:395-126-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-521-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-521-558

Detailed Description

Elevate your PCB connectivity with this premium black Card Edge Connector. Designed for optimal performance, it features 126 positions spread across 2 rows, ensuring seamless and secure board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating within a wide temperature range of -40 to 105 °C, it's suitable for diverse environments. The straight mount orientation offers convenience during installation. Trust in this connector for high-quality, efficient connectivity solutions.