395-126-521-588

Heilind Number:EDA395-126-521-588
Manufacturer:EDAC
Manufacturer Number:395-126-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-521-588

Detailed Description

Experience seamless connectivity with our 126-position Board To Board PCB Connector. Designed for optimal performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .1 inches and two rows for efficient signal transmission, it offers precision and versatility for your PCB assembly needs. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Its straight mount orientation and black color make it easy to integrate into your design. Trust in its 3A amperage and robust construction for uninterrupted connectivity in your electronic applications.