395-126-521-803

Heilind Number:EDA395-126-521-803
Manufacturer:EDAC
Manufacturer Number:395-126-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-521-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for optimal functionality, this essential component features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With 126 positions in a dual-row configuration and a pitch of .1 inches, it offers seamless integration for your projects. The straight mount orientation and precise row spacing of .2 inches make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in this connector for secure and efficient card edge connections, a must-have in any electronic setup. Elevate your connectivity game with this essential component, perfect for a wide range of applications in industries like telecommunications, automotive, and consumer electronics.