395-126-521-812

Heilind Number:EDA395-126-521-812
Manufacturer:EDAC
Manufacturer Number:395-126-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-521-812

Detailed Description

Enhance your circuit connections with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and two rows for optimal functionality. With 126 positions and a pitch of .1 inch, it ensures secure and efficient PCB-to-PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance even in harsh operating conditions. The black color adds a sleek touch to your setup. Suitable for various applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions with ease using our high-quality Board To Board PCB Connector.