395-126-523-512

Heilind Number:EDA395-126-523-512
Manufacturer:EDAC
Manufacturer Number:395-126-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-523-512

Detailed Description

Enhance your PCB connectivity with this versatile black Card Edge Connector. Featuring two rows with a total of 126 positions, it offers ample space for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient installations. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse industrial applications. Upgrade your setup with this essential component for seamless and secure PCB connections.