395-126-525-212

Heilind Number:EDA395-126-525-212
Manufacturer:EDAC
Manufacturer Number:395-126-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-525-212

Detailed Description

Introducing our 395-126-525-212 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for optimal functionality and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of precisely engineered copper alloy contacts, offering a pitch of .1 inches and row spacing of .2 inches, it ensures reliable data transmission and power delivery. Boasting 126 positions, it accommodates complex circuitry with ease. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in this connector for seamless connectivity in your electronic projects.