395-126-525-512

Heilind Number:EDA395-126-525-512
Manufacturer:EDAC
Manufacturer Number:395-126-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-525-512

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the 395-126-525-512. Designed for seamless connectivity in electronic devices, this essential component boasts a sleek and modern black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 126 positions, it offers ample room for secure and efficient connections. The contact material, crafted from premium Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise and stable alignment on PCBs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Trust in the 395-126-525-512 for superior quality and seamless connectivity in your electronic designs.