395-126-525-802

Heilind Number:EDA395-126-525-802
Manufacturer:EDAC
Manufacturer Number:395-126-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-525-802

Detailed Description

Introducing our 395-126-525-802 Card Edge Connector, the perfect solution for seamless board-to-board connections in electronic devices. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, you can easily achieve precise and secure connections. Boasting 126 positions, this connector offers ample versatility for your PCB assembly needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability. Trust in the superior quality and performance of this connector for all your connectivity requirements.