395-126-525-808

Heilind Number:EDA395-126-525-808
Manufacturer:EDAC
Manufacturer Number:395-126-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-525-808

Detailed Description

Maximize connectivity and efficiency with our 395-126-525-808 Card Edge Connector. Designed for seamless integration into your PCB assembly, this high-performance connector features 126 positions spread across 2 rows, ensuring ample connectivity for your electronic components. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in any application. With a contact material of Copper Alloy, you can trust in reliable and stable connections. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Trust in its quality and performance to meet your connectivity needs seamlessly.