395-126-540-288

Heilind Number:EDA395-126-540-288
Manufacturer:EDAC
Manufacturer Number:395-126-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-540-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-540-288

Detailed Description

Enhance connectivity in your electronic projects with this high-quality black board-to-board PCB connector. Its durable UL 94V-0 thermoplastic polyester housing ensures reliable performance, even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers a total of 126 positions for seamless data transfer. Designed for straight mounting orientation, it guarantees easy installation onto your PCB. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for efficient and secure connections.