395-126-540-507

Heilind Number:EDA395-126-540-507
Manufacturer:EDAC
Manufacturer Number:395-126-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-540-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-540-507

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek Black design, it features 126 positions across 2 rows, allowing for seamless data transmission. The durable housing material, UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With a contact material of Copper Alloy, it guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing provide easy and efficient installation. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for various applications. Upgrade your connectivity solutions with this essential component.