395-126-540-808

Heilind Number:EDA395-126-540-808
Manufacturer:EDAC
Manufacturer Number:395-126-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-540-808

Detailed Description

Enhance your PCB connections with this sleek and efficient black Card Edge Connector. Boasting a 2-row design with a total of 126 positions, it ensures seamless and secure connectivity for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees both durability and safety. The contact material, made of Copper Alloy, further enhances conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications. Its straight mount orientation offers convenience during installation. Upgrade your setup with this high-performance connector, a must-have for any electronics enthusiast or professional.