395-126-541-504

Heilind Number:EDA395-126-541-504
Manufacturer:EDAC
Manufacturer Number:395-126-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-541-504

Detailed Description

Enhance connectivity within your electronic devices with our Black Board To Board PCB Connector. Designed for seamless integration onto PCBs, this two-row connector features 126 positions, ensuring efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in various environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is facilitated during assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this straight-mount Card Edge Connector, a essential component in the world of electronics.