395-126-541-802

Heilind Number:EDA395-126-541-802
Manufacturer:EDAC
Manufacturer Number:395-126-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-541-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this durable connector is designed for optimal functionality. With two rows and a pitch of .1 inch, it offers a secure and efficient connection for your PCB boards. The copper alloy contact material ensures reliable conductivity, while the 126 positions accommodate multiple connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB setup, guaranteeing seamless performance. Upgrade your connectivity solutions with this essential component.