395-126-541-812

Heilind Number:EDA395-126-541-812
Manufacturer:EDAC
Manufacturer Number:395-126-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-541-812

Detailed Description

Upgrade your connectivity with our high-performance Board-to-Board PCB Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power and data transfer. Featuring two rows and 126 positions, it offers ample space for seamless integration into your setup. Crafted with copper alloy contacts and a pitch of .1 inch, it guarantees optimal conductivity and signal integrity. Suitable for a wide range of applications, with an operating temperature range of -40 to 105 °C, this connector is designed to withstand even the most demanding environments. Whether you're building a new system or upgrading an existing one, this connector is a must-have for achieving efficient and secure board-to-board connections. Elevate your connectivity experience with this essential component.