395-126-542-212

Heilind Number:EDA395-126-542-212
Manufacturer:EDAC
Manufacturer Number:395-126-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-542-212

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing. With a black finish and straight mount orientation, it seamlessly integrates into your setup. The copper alloy contact material ensures reliable and efficient power transfer, while the dual-row design with 126 positions allows for extensive connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and demanding environments. Upgrade your system with this essential connector for optimal performance and longevity.