395-126-542-288

Heilind Number:EDA395-126-542-288
Manufacturer:EDAC
Manufacturer Number:395-126-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-542-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-542-288

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector ensures flawless communication between PCBs with its 126-position setup. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient power transmission. The sleek black design adds a touch of sophistication to your electronic setup. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal performance. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your connectivity solutions with this essential component.