395-126-542-807

Heilind Number:EDA395-126-542-807
Manufacturer:EDAC
Manufacturer Number:395-126-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-542-807

Detailed Description

Enhance your PCB connectivity with our 126-position black board-to-board card edge connector. Designed for seamless integration, this connector features a straight mount orientation and dual rows, ensuring optimal performance and compatibility with your electronic devices. With a durable housing made of UL 94V-0 thermoplastic polyester and copper alloy contacts, it guarantees reliable and long-lasting connectivity. The .1-inch pitch and .2-inch row spacing make it easy to install, while the operating temperature range of -40 to 105°C ensures stability in various environments. Elevate your electronic projects with this essential connector, a must-have for any tech enthusiast or professional.