395-126-555-808

Heilind Number:EDA395-126-555-808
Manufacturer:EDAC
Manufacturer Number:395-126-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-555-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 126 positions with a pitch of .1 inches, allowing for efficient data transfer. The connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its copper alloy contacts guarantee reliable conductivity, even in demanding environments. With a straight mount orientation and two rows for easy installation, this connector is perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it offers dependable performance. Upgrade your connectivity solutions with this essential component.