395-126-556-201

Heilind Number:EDA395-126-556-201
Manufacturer:EDAC
Manufacturer Number:395-126-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-556-201

Detailed Description

Enhance connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. The sleek black design adds a touch of sophistication, perfect for modern applications. With a double-row configuration and 126 positions, it offers ample connectivity options for your PCB layout. Engineered for efficiency, the connector boasts a pitch of .1 inches and row spacing of .2 inches, allowing for precise alignment. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial and commercial uses. Trust in our high-quality connector to streamline your electronic connections with ease.