395-126-556-288

Heilind Number:EDA395-126-556-288
Manufacturer:EDAC
Manufacturer Number:395-126-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-556-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-556-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, this connector offers seamless data transmission. Its 126 positions, along with straight mount orientation, provide efficient and reliable connections. Designed for versatility, it operates smoothly in temperatures ranging from -40 to 105°C. Ideal for various applications, this connector is a must-have for your PCB assembly needs.