395-126-556-502

Heilind Number:EDA395-126-556-502
Manufacturer:EDAC
Manufacturer Number:395-126-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-556-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance black Board To Board PCB Connector. Featuring a sleek and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With two rows of copper alloy contacts, each spaced at a precise .1 inch pitch, this connector offers a total of 126 positions for seamless data transmission. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Elevate your PCB assembly with this essential component, designed for optimal performance and longevity.