395-126-556-858

Heilind Number:EDA395-126-556-858
Manufacturer:EDAC
Manufacturer Number:395-126-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-556-858

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for seamless integration, it features two rows with a total of 126 positions, allowing for efficient and reliable data transfer. The black housing, made of UL 94V-0 thermoplastic polyester, ensures both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for diverse electronic applications. Upgrade your connectivity solutions today.