395-126-558-201

Heilind Number:EDA395-126-558-201
Manufacturer:EDAC
Manufacturer Number:395-126-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in sleek black. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. Featuring two rows of meticulously designed copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless and reliable connectivity for your electronic devices. With a generous 126 positions, it accommodates complex circuitry with ease. The right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance even in challenging environments. Elevate your PCB assembly with this essential component.