395-126-558-212

Heilind Number:EDA395-126-558-212
Manufacturer:EDAC
Manufacturer Number:395-126-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-558-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features 126 positions arranged in two rows, allowing for seamless data and power transmission. Its black UL 94V-0 Thermoplastic Polyester housing ensures reliability even in demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal routing on your PCBs. Designed for right-angle mounting, it facilitates easy integration into your systems. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse applications. Trust in its performance for a seamless connection experience.