395-126-558-288

Heilind Number:EDA395-126-558-288
Manufacturer:EDAC
Manufacturer Number:395-126-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-558-288

Detailed Description

Enhance your electronic connections with our versatile Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3A. The convenient right-angle mount orientation and a pitch of .1 inch make it easy to integrate into your PCB layout. Supporting a wide operating temperature range from -40 to 105 °C, it's suitable for various applications. With 126 positions available in a compact design, this connector provides ample connectivity options for your projects. Explore the seamless connectivity possibilities with this essential component for your PCB assembly needs.