395-126-558-802

Heilind Number:EDA395-126-558-802
Manufacturer:EDAC
Manufacturer Number:395-126-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-558-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 126 positions with a pitch of .1 inches, ensuring precise and reliable data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-term durability, even in harsh operating environments ranging from -40 to 105°C. With a right-angle mount orientation and dual rows for efficient space utilization, it's perfect for compact electronic designs. Upgrade your system with this essential component for seamless and secure PCB connections.