395-126-558-803

Heilind Number:EDA395-126-558-803
Manufacturer:EDAC
Manufacturer Number:395-126-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring secure and efficient data transmission. With two rows of 126 positions each, it offers ample connectivity options for your devices. The right-angle mount orientation and .1-inch pitch enable effortless installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Upgrade your connections with this essential component.