395-126-559-278

Heilind Number:EDA395-126-559-278
Manufacturer:EDAC
Manufacturer Number:395-126-559-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-559-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-559-278

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, boasting a sleek black design that effortlessly complements any system. Engineered for optimal power delivery, it features a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 126 positions, it offers ample space for seamless connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for convenience, its right-angle mount orientation allows for efficient installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for your electronic projects.