395-126-560-808

Heilind Number:EDA395-126-560-808
Manufacturer:EDAC
Manufacturer Number:395-126-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-560-808

Detailed Description

Enhance your electronics projects with our high-performance Black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, this connector ensures reliable and secure connections. With two rows, 126 positions, and a .1-inch pitch, it allows for efficient PCB assembly. The straight mount orientation and -40 to 105 °C operating temperature range make it suitable for various applications. Upgrade your setup with this essential component for seamless connectivity and optimal performance.