395-128-520-803

Heilind Number:EDA395-128-520-803
Manufacturer:EDAC
Manufacturer Number:395-128-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-520-803

Detailed Description

Enhance connectivity in your electronic devices with this sleek Black Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-performance Copper Alloy contacts. With two rows and 128 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications, from consumer electronics to industrial machinery. Upgrade your systems with this reliable and efficient connector.