395-128-521-207

Heilind Number:EDA395-128-521-207
Manufacturer:EDAC
Manufacturer Number:395-128-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for durability, it features a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy. With two rows and a pitch of .1 inch, it offers seamless integration on your board. Boasting 128 positions, it allows for ample connectivity options. Its straight mount orientation and black color ensure easy installation and a sleek look. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Upgrade your setup with this reliable and efficient connector.